Part Details for 05.545.9400.8 by Wieland Electric GmbH
Overview of 05.545.9400.8 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89400ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
X9400WS24IZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Reel | |
X9400WS24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube |
Price & Stock for 05.545.9400.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH5772
|
Newark | Male Contact 4/12 |Wieland Electric 05.545.9400.8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.0700 | Buy Now |