Part Details for 050-020-435A_E by Pancon Corporation
Overview of 050-020-435A_E by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-020-435A_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
282 In Stock |
|
$0.6490 / $1.0270 | Buy Now |
DISTI #
CONN6400
|
Rutronik | 20P IDC HEADER STRAIGHT RoHS: Compliant Min Qty: 540 Package Multiple: 108 Container: Bulk |
Stock DE - 0 Stock HK - 0 Stock US - 1620 Stock SG - 0 |
|
$0.7800 | Buy Now |
|
Master Electronics | LAT-CON Socket - Series 050 - 2.54mm - IDC RoHS: Compliant |
282 In Stock |
|
$0.6490 / $1.0270 | Buy Now |
Part Details for 050-020-435A_E
050-020-435A_E CAD Models
050-020-435A_E Part Data Attributes
|
050-020-435A_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
050-020-435A_E
Pancon Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.276 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000 AC/DC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |