Part Details for 050-024-0000220 by ITT Interconnect Solutions
Overview of 050-024-0000220 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050-024-0000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050-024-0000220-ND
|
DigiKey | CONN SMC PLUG R/A 50 OHM SOLDER Min Qty: 500 Lead time: 23 Weeks Container: - | Temporarily Out of Stock |
|
$29.6735 | Buy Now |
DISTI #
050-024-0000220
|
Avnet Americas | Conn SMC PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-024-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0440 / $37.5120 | Buy Now |
DISTI #
ITT050-024-0000220
|
Heilind Electronics | SMC PLUG STR RG316 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$28.0000 / $82.1700 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | 1 |
|
$27.6000 | Buy Now |
DISTI #
050-024-0000220
|
Avnet Americas | Conn SMC PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-024-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0440 / $37.5120 | Buy Now |
DISTI #
050-024-0000220
|
Avnet Americas | Conn SMC PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-024-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0440 / $37.5120 | Buy Now |
DISTI #
ITT050-024-0000220
|
Interstate Connecting Components | SMC PLUG STR RG316 | 0 |
|
Buy Now | |
|
Master Electronics | Conn SMC PL 0Hz to 10GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$28.0000 / $82.1700 | Buy Now |
Part Details for 050-024-0000220
050-024-0000220 CAD Models
050-024-0000220 Part Data Attributes
|
050-024-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-024-0000220
ITT Interconnect Solutions
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 316/U | |
Body Depth | 1.062 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |