Part Details for 050-027-0000220 by ITT Interconnect Solutions
Overview of 050-027-0000220 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050-027-0000220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050-027-0000220-ND
|
DigiKey | CONN SMC JACK STR 50 OHM SOLDER Min Qty: 1000 Lead time: 39 Weeks Container: - | Temporarily Out of Stock |
|
$44.9309 | Buy Now |
DISTI #
050-027-0000220
|
Avnet Americas | Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-027-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9800 / $58.1040 | Buy Now |
DISTI #
965-050-027-0000220
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$43.4100 | Order Now |
DISTI #
ITT050-027-0000220
|
Heilind Electronics | SMC STR. CRIMP BKHD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3700 / $127.3000 | Buy Now |
DISTI #
050-027-0000220
|
Avnet Americas | Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-027-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9800 / $58.1040 | Buy Now |
DISTI #
050-027-0000220
|
Avnet Americas | Conn SMC F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 050-027-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9800 / $58.1040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.3700 / $127.3000 | Buy Now |
Part Details for 050-027-0000220
050-027-0000220 CAD Models
050-027-0000220 Part Data Attributes
|
050-027-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-027-0000220
ITT Interconnect Solutions
RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |