050-304MT-CSF4X-A5-01N
Glenair Inc
Description: Military Circular Connector,

Overview of 050-304MT-CSF4X-A5-01N by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 050-304MT-CSF4X-A5-01N by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLE050-304MT-CSF4X-A5-01N
Interstate Connecting Components OBSOLETE NO REPLACE 0
Buy Now

CAD Models for 050-304MT-CSF4X-A5-01N by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 050-304MT-CSF4X-A5-01N by Glenair Inc

050-304MT-CSF4X-A5-01N
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Other Description
Receptacle, Wall Mount
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Size
19
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 050-304MT-CSF4X-A5-01N
    Glenair Inc
    Military Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 050-304MT-CSF4X-A5-01N by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 050-304MT-CSF4X-A5-01N by Glenair Inc

Select Manufacturer
Which Manufacturer of 050-304MT-CSF4X-A5-01N would you like to use for your alert(s)?
  • Please alert me when 050-304MT-CSF4X-A5-01N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 050-304MT-CSF4X-A5-01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 050-304MT-CSF4X-A5-01N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 050-304MT-CSF4X-A5-01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 050-304MT-CSF4X-A5-01N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 050-304MT-CSF4X-A5-01N by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: