Part Details for 050-304NF-00H6T-A4-01N by Glenair Inc
Overview of 050-304NF-00H6T-A4-01N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 050-304NF-00H6T-A4-01N
050-304NF-00H6T-A4-01N CAD Models
050-304NF-00H6T-A4-01N Part Data Attributes
|
050-304NF-00H6T-A4-01N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-304NF-00H6T-A4-01N
Glenair Inc
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |