Part Details for 050-628-9188890 by ITT Interconnect Solutions
Overview of 050-628-9188890 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050-628-9188890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0191
|
Newark | Itt Cannon |Itt Cannon 050-628-9188890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8600 / $35.5900 | Buy Now |
DISTI #
2266-050-628-9188890-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$23.3100 / $24.2200 | Buy Now |
DISTI #
1003-1001-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0928 | Buy Now |
DISTI #
050-628-9188890
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 050-628-9188890) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7060 / $33.6240 | Buy Now |
DISTI #
965-050-628-9188890
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$25.0900 | Order Now |
DISTI #
ITT050-628-9188890
|
Heilind Electronics | SMA PLUG RA RG316 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel RoHS: Compliant |
45 Partner Stock |
|
$26.3100 / $44.6900 | Buy Now |
DISTI #
ITT050-628-9188890
|
Interstate Connecting Components | SMA PLUG RA RG316 | 0 |
|
Buy Now | |
|
Master Electronics | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold Over Nickel RoHS: Compliant |
45 Partner Stock |
|
$26.3100 / $44.6900 | Buy Now |
Part Details for 050-628-9188890
050-628-9188890 CAD Models
050-628-9188890 Part Data Attributes
|
050-628-9188890
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-628-9188890
ITT Interconnect Solutions
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG174/U; RG316/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.69 |