Part Details for 05003512001 by Wera
Overview of 05003512001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05003512001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05003512001
|
TME | Socket, 6-angles,socket spanner, HEX 13mm, 1/4", 23mm, Zyklop Min Qty: 1 | 21 |
|
$3.8700 / $4.5900 | Buy Now |
DISTI #
06L6056
|
Bürklin Elektronik | 1/4 inch socket wrench, internal hexagon, 13 mm, L 23 mm, 05003512001 Min Qty: 1 | 2 |
|
$3.9869 / $4.4263 | Buy Now |