Part Details for 05006140001 by Wera
Overview of 05006140001 by Wera
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05006140001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1136
|
Newark | Slotted Screwdriver, Tip 10Mm, 200Mm, Tip Size:10Mm, Blade Length:200Mm, Overall Length:312Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Wera 05006140001 (Alternate Part Number: 4013288028877 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9600 / $42.5900 | Buy Now |
DISTI #
WERA.05006140001
|
TME | Screwdriver, insulated, slot, 10,0x1,6mm, Blade length: 200mm Min Qty: 1 | 4 |
|
$17.3100 / $20.5100 | Buy Now |
DISTI #
2832337
|
element14 Asia-Pacific | SLOTTED SCREWDRIVER, TIP 10MM, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.5491 | Buy Now |
DISTI #
2832337
|
Farnell | SLOTTED SCREWDRIVER, TIP 10MM, 200MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$20.6929 / $21.1195 | Buy Now |