-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 12A, 24VDC, 150A (IR), Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2676
|
Newark | Fuse, Fast Acting, 12A, 1206, Fuse Current:12A, Product Range:501 Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Currentrohs Compliant: Yes |Littelfuse 0501012.WR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1230 |
|
$0.5270 / $1.1100 | Buy Now |
DISTI #
F1626CT-ND
|
DigiKey | FUSE BOARD MOUNT 12A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7660 In Stock |
|
$0.4261 / $1.0900 | Buy Now |
DISTI #
576-0501012.WR
|
Mouser Electronics | Surface Mount Fuses 32V 12A 1206 High Current RoHS: Compliant | 1828 |
|
$0.4260 / $1.0600 | Buy Now |
|
Future Electronics | 501 Series Fast-Acting 32 V 12 A 1206 Surface Mount High Current Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.4300 / $0.4500 | Buy Now |
|
Future Electronics | 501 Series Fast-Acting 32 V 12 A 1206 Surface Mount High Current Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
DISTI #
71807574
|
Verical | Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL Min Qty: 3000 Package Multiple: 3000 Date Code: 2235 | Americas - 9000 |
|
$0.7179 | Buy Now |
DISTI #
61912942
|
Verical | Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL Min Qty: 77 Package Multiple: 1 Date Code: 2201 | Americas - 2861 |
|
$0.9276 / $1.1179 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.7992 / $2.1312 | Buy Now | |
|
Quest Components | 2288 |
|
$0.6660 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0501012.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0501012.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 24VDC, 150A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.62 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0501012.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0501012.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0501012.WRA | Electric Fuse, | Littelfuse Inc | 0501012.WR vs 0501012.WRA |
0501012.WRT | Electric Fuse, Fast Blow, 12A, 32VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0501012.WR vs 0501012.WRT |