Part Details for 05030410001 by Wera
Overview of 05030410001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05030410001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1200
|
Newark | Micro Nutdriver, 1.5Mm X 60Mm, Drive Size - Metric:1.5Mm, Blade Length - Metric:60Mm, Overall Length - Metric:157Mm, Drive Size - Imperial:-, Blade Length - Imperial:2.4", Overall Length - Imperial:6.2", Product Range:-, Svhc:No Svhcrohs Compliant: Yes |Wera 05030410001 (Alternate Part Number: 4013288184047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7200 / $30.4800 | Buy Now |
DISTI #
WERA.1569/1.5
|
TME | Screwdriver, 6-angles socket, precision, ESD, Blade length: 60mm Min Qty: 1 | 10 |
|
$12.2400 / $14.5100 | Buy Now |