Part Details for 0505010.MXP by Littelfuse Inc
Overview of 0505010.MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0505010.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9412
|
Newark | Cartridge Fuse, Fast Acting, 10A, 450V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:450V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:505 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0505010.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.0300 / $4.3500 | Buy Now |
DISTI #
F3254-ND
|
DigiKey | FUSE CERM 10A 450VAC 250VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7619 / $3.8500 | Buy Now |
DISTI #
576-0505010.MXP
|
Mouser Electronics | Cartridge Fuses 10A 450V FAST ACTING RoHS: Compliant | 0 |
|
$1.7700 / $4.1300 | Order Now |
DISTI #
72244482
|
RS | Fuse, Ceramic, Cartridge, 505 Series, Fast Blow, 450VAC, 250VDC, 10A | Littelfuse 0505010.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $4.2700 | RFQ |
|
Future Electronics | Fuse Miniature Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5300 / $9.6600 | Buy Now | |
|
CHIPMALL.COM LIMITED | FUSE CERM 10A 450VAC 250VDC 3AB | 1114 |
|
$2.1390 / $2.4828 | Buy Now |
DISTI #
2748614
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 10A, 450V RoHS: Compliant Min Qty: 1 Container: Each | 431 |
|
$3.9484 / $4.1554 | Buy Now |
DISTI #
2748614
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 10A, 450V RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 2 Days Container: Each | 5 |
|
$2.1791 / $4.6714 | Buy Now |
|
LCSC | Ceramic Tube Fuse 10A D6.35xL31.75mm Fuses ROHS | 2 |
|
$1.5170 / $2.3792 | Buy Now |
Part Details for 0505010.MXP
0505010.MXP CAD Models
0505010.MXP Part Data Attributes:
|
0505010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505010.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 450VAC, 250VDC, 20000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 91 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CUL; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |