Part Details for 0505016.MXP by Littelfuse Inc
Overview of 0505016.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0505016.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9416
|
Newark | Cartridge Fuse, Fast Acting, 16A, 500V, Blow Characteristic:Fast Acting, Fuse Current:16A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:505 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0505016.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1094 |
|
$2.1500 / $2.9200 | Buy Now |
DISTI #
F3257-ND
|
DigiKey | FUSE CERM 16A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1936 In Stock |
|
$2.2305 / $4.7000 | Buy Now |
DISTI #
576-0505016.MXP
|
Mouser Electronics | Cartridge Fuses 500V 16A 3AB PB-FREE RoHS: Compliant | 2465 |
|
$2.3000 / $4.3200 | Buy Now |
DISTI #
72244483
|
RS | Fuse, Ceramic, 1/4 X 1-1/4, Cartridge, 505 Series, Fast Blow, 500VAC/DC, 16A | Littelfuse 0505016.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 867 |
|
$4.2800 / $4.7000 | Buy Now |
|
Future Electronics | 505 Series Fast-Acting 500 V 16 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1300 / $2.4700 | Buy Now |
|
Future Electronics | 505 Series Fast-Acting 500 V 16 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1300 / $2.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9600 / $10.8500 | Buy Now | |
|
Quest Components | 702 |
|
$3.1830 / $6.3660 | Buy Now | |
|
Chips Pulse Industry Limited | - Fuses ROHS Purchase Online, Ship Immediately | 114 |
|
$2.7516 / $2.9094 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 878 |
|
$2.1220 / $7.8200 | Buy Now |
Part Details for 0505016.MXP
0505016.MXP CAD Models
0505016.MXP Part Data Attributes
|
0505016.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505016.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 16A, 500VAC, 500VDC, 50000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 68 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |