Part Details for 05057482001 by Wera
Overview of 05057482001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05057482001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05057482001
|
TME | Kit: screwdrivers, hex key,Phillips,Pozidriv®,slot,Torx® Min Qty: 1 | 1 |
|
$121.7400 / $144.2900 | Buy Now |
DISTI #
03L4953
|
Bürklin Elektronik | Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 6 mm, 5.5 mm, 6.5 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, BL 89 mm, 05057482001 Min Qty: 1 | 1 |
|
$118.5393 | Buy Now |