Part Details for 0505P560FW151X by Passive Plus Inc
Overview of 0505P560FW151X by Passive Plus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0505P560FW151X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4363-0505P560FW151XCT-ND
|
DigiKey | CAP CER 56PF 150V P90 0505 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
916 In Stock |
|
$2.7815 / $5.4500 | Buy Now |
Part Details for 0505P560FW151X
0505P560FW151X CAD Models
0505P560FW151X Part Data Attributes:
|
0505P560FW151X
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
0505P560FW151X
Passive Plus Inc
Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |