Part Details for 0506016.MXEP by Littelfuse Inc
Overview of 0506016.MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0506016.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8588
|
Newark | Fuse 600Vdc 3Ab Pt Pb-Free 16A/ Bulk |Littelfuse 0506016.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.1400 | Buy Now |
DISTI #
0506016.MXEP-ND
|
DigiKey | FUSE CERAMIC 16A 600VDC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0444 | Buy Now |
DISTI #
576-0506016.MXEP
|
Mouser Electronics | Cartridge Fuses 600VDC 16A 3AB PT RoHS: Compliant | 0 |
|
$2.7600 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 16A 600VDC 3AB 3AG | 0 |
|
$5.5066 / $6.0573 | RFQ |
Part Details for 0506016.MXEP
0506016.MXEP CAD Models
0506016.MXEP Part Data Attributes
|
0506016.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0506016.MXEP
Littelfuse Inc
FUSE 600VDC 3AB PT 16A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 61 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |