Part Details for 05060614 by Perle
Overview of 05060614 by Perle
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05060614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5577-05060614-ND
|
DigiKey | S-10GRT-SFP MEDIA CONVERTER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$1,219.0000 | Buy Now |
DISTI #
3833-05060614-ND
|
DigiKey | S-10GRT-SFP - 10 GIGABIT MEDIA A Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$1,219.0000 | Buy Now |
|
NAC | S-10GRT-SFP MEDIA CONVERTER 10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | S-10GRT-SFP MEDIA CONVERTER 10 GIGABIT RATE CONVERTER SFP+ | 0 |
|
$1,180.0200 | Buy Now |