Part Details for 0507001.MXP by Littelfuse Inc
Overview of 0507001.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0507001.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8394
|
Newark | Fuse 650V Dc 3Ab Pb-Free 1A/ Bulk |Littelfuse 0507001.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2900 | Buy Now |
DISTI #
F7682-ND
|
DigiKey | FUSE CERAMIC 1A 650VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
772 In Stock |
|
$3.1936 / $6.7400 | Buy Now |
DISTI #
576-0507001.MXP
|
Mouser Electronics | Cartridge Fuses 650VDC 1A Cartridge Fuse RoHS: Compliant | 554 |
|
$2.9000 / $6.7300 | Buy Now |
|
Future Electronics | Cartridge Fuses 650VDC 1A Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1A 650VDC SMD | 0 |
|
$6.8798 / $7.5678 | RFQ |
Part Details for 0507001.MXP
0507001.MXP CAD Models
0507001.MXP Part Data Attributes
|
0507001.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0507001.MXP
Littelfuse Inc
Electric Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 650 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |