Part Details for 05073274001 by Wera
Overview of 05073274001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05073274001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05073274001
|
TME | Wrench, combination spanner,with ratchet, 14mm, steel, L: 188mm Min Qty: 1 | 2 |
|
$26.4000 / $31.2900 | Buy Now |
DISTI #
2362587
|
element14 Asia-Pacific | SPANNER, COMBINATION, 14MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$47.2424 | Buy Now |
DISTI #
2362587
|
Farnell | SPANNER, COMBINATION, 14MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$34.3564 | Buy Now |