Part Details for 05083C102MAT2V by Kyocera AVX Components
Overview of 05083C102MAT2V by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083C102MAT2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0518
|
Newark | Licc Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 05083C102MAT2V Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.2860 | Buy Now |
DISTI #
478-KGL21YR71E102MTTR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2762 | Buy Now |
DISTI #
05083C102MAT2V
|
Avnet Americas | COMMERCIAL CHIP LICC MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 05083C102MAT2V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
DISTI #
581-05083C102MAT2V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21YR71E102MT NEW GLOBAL PN 25V 1000pF X7R 0508 20% RoHS: Compliant | 0 |
|
$0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
Part Details for 05083C102MAT2V
05083C102MAT2V CAD Models
05083C102MAT2V Part Data Attributes
|
05083C102MAT2V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05083C102MAT2V
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 05083C102MAT2V
This table gives cross-reference parts and alternative options found for 05083C102MAT2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05083C102MAT2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508B102M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05083C102MAT2V vs 0508B102M250N |
0508B102M250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05083C102MAT2V vs 0508B102M250S |
KGL21YR71E102MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C102MAT2V vs KGL21YR71E102MT |
05083C102MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05083C102MAT2V vs 05083C102MAT2A |