Part Details for 0510150900 by Molex
Overview of 0510150900 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510150900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26777-ND
|
DigiKey | CONN HSG CRIMP 9POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0592 / $0.1500 | Buy Now |
DISTI #
0510150900
|
Avnet Americas | Conn Housing RCP 9 POS 2mm Crimp ST Bag - Bulk (Alt: 0510150900) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0844 | Buy Now |
DISTI #
MOL51015-0900
|
Heilind Electronics | 2.0MM 9CKT BOARD IN HOUS | Americas - 0 in Stock |
|
$0.0697 / $0.0708 | Buy Now |
Part Details for 0510150900
0510150900 CAD Models
0510150900 Part Data Attributes
|
0510150900
Molex
Buy Now
Datasheet
|
Compare Parts:
0510150900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |