-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1721-ND
|
DigiKey | CONN RCPT HSG 3POS 1.25MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
87241 In Stock |
|
$0.0847 / $0.2100 | Buy Now |
DISTI #
0510210300
|
Avnet Americas | Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 117788 |
|
$0.0668 | Buy Now |
DISTI #
MOL51021-0300
|
Heilind Electronics | 3CKT RECEPTACLE HOUSING | Americas - 120171 in Stock |
|
$0.0721 / $0.0911 | Buy Now |
DISTI #
51021-0300
|
TTI | Headers & Wire Housings RECEPTACLE 3 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk |
Americas - 30552 In Stock |
|
$0.0640 / $0.0890 | Buy Now |
DISTI #
0510210300
|
Avnet Americas | Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 117788 |
|
$0.0668 | Buy Now |
DISTI #
0510210300
|
Avnet Americas | Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510210300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 117788 |
|
$0.0668 | Buy Now |
DISTI #
MOL51021-0300
|
Interstate Connecting Components | 3CKT RECEPTACLE HOUSING | 20028 |
|
$0.0721 / $0.0911 | Buy Now |
DISTI #
000000000000039548
|
Sager | Headers & Wire Housings 1.25MM REC 03P FEMALE Min Qty: 10 | 36558 |
|
$0.0666 / $0.0878 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0510210300
Molex
Buy Now
Datasheet
|
Compare Parts:
0510210300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0510210300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510210300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114826-00003LF | 1.25mm Wire to Board Housing, 3 Positions | Amphenol Communications Solutions | 0510210300 vs 10114826-00003LF |