Part Details for 0510211500 by Molex
Overview of 0510211500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510211500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17002-ND
|
DigiKey | CONN RCPT HSG 15POS 1.25MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2835 In Stock |
|
$0.1915 / $0.4400 | Buy Now |
DISTI #
0510211500
|
Avnet Americas | Conn Housing RCP 15 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0510211500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2109 | Buy Now |
DISTI #
MOL51021-1500
|
Heilind Electronics | 15CKT RECEPTACLE HOUSING | Americas - 39615 in Stock |
|
$0.1769 / $0.2236 | Buy Now |
DISTI #
51021-1500
|
TTI | Headers & Wire Housings RECEPTACLE 15 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 48830 In Stock |
|
$0.1530 / $0.2220 | Buy Now |
DISTI #
0510211500
|
Avnet Americas | Conn Housing RCP 15 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0510211500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2109 | Buy Now |
DISTI #
0510211500
|
Avnet Americas | Conn Housing RCP 15 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0510211500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2109 | Buy Now |
DISTI #
0510211500
|
Avnet Asia | Conn Wire to Board Housing RCP 15 POS 1.25mm ST Cable Mount Bag (Alt: 0510211500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0510211500
0510211500 CAD Models
0510211500 Part Data Attributes
|
0510211500
Molex
Buy Now
Datasheet
|
Compare Parts:
0510211500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510211500
This table gives cross-reference parts and alternative options found for 0510211500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510211500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0189 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 0510211500 vs 70066-0189 |
15HR-4K-P-N | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 0510211500 vs 15HR-4K-P-N |
1-215299-5 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0510211500 vs 1-215299-5 |
SSM-115-S-SV-LC | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0510211500 vs SSM-115-S-SV-LC |
0014562155 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0510211500 vs 0014562155 |
0014562153 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0510211500 vs 0014562153 |
0014600158 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0510211500 vs 0014600158 |
15R-1.25FJ | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 0510211500 vs 15R-1.25FJ |
70430-0504 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 0510211500 vs 70430-0504 |
SSM-115-T-SV-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0510211500 vs SSM-115-T-SV-P |