Part Details for 0510211700 by Molex
Overview of 0510211700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0510211700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510211700-ND
|
DigiKey | CONN RCPT HSG 17POS 1.25MM Min Qty: 40000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2573 | Buy Now |
DISTI #
0510211700
|
Avnet Americas | Conn Housing RCP 17 POS 1.25mm Crimp ST Cable Mount - Bulk (Alt: 0510211700) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3488 | Buy Now |
DISTI #
MOL51021-1700
|
Heilind Electronics | 17CKT RECEPTACLE HOUSING | Americas - 0 in Stock |
|
$0.2882 | Buy Now |
DISTI #
0510211700
|
Avnet Americas | Conn Housing RCP 17 POS 1.25mm Crimp ST Cable Mount - Bulk (Alt: 0510211700) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3488 | Buy Now |
Part Details for 0510211700
0510211700 CAD Models
0510211700 Part Data Attributes:
|
0510211700
Molex
Buy Now
Datasheet
|
Compare Parts:
0510211700
Molex
CONN HOUSING 17POS 1.25MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |