Part Details for 0510360400 by Molex
Overview of 0510360400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0510360400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23345-ND
|
DigiKey | CONN BOARD-IN HSG 4POS 4.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33829 In Stock |
|
$0.1517 / $0.3500 | Buy Now |
DISTI #
0510360400
|
Avnet Americas | Conn Housing RCP 4 POS 4mm Crimp ST Bag - Bulk (Alt: 0510360400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1707 | Buy Now |
DISTI #
MOL51036-0400
|
Heilind Electronics | 4CKT BOARD-IN CONN HOUS | Americas - 0 in Stock |
|
$0.1344 / $0.1431 | Buy Now |
DISTI #
0510360400
|
Avnet Americas | Conn Housing RCP 4 POS 4mm Crimp ST Bag - Bulk (Alt: 0510360400) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1707 | Buy Now |
Part Details for 0510360400
0510360400 CAD Models
0510360400 Part Data Attributes:
|
0510360400
Molex
Buy Now
Datasheet
|
Compare Parts:
0510360400
Molex
4CKT BOARD-IN CONN HOUS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |