Part Details for 0510470500 by Molex
Overview of 0510470500 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0510470500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12224-ND
|
DigiKey | CONN PLUG HSG 5POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53087 In Stock |
|
$0.1416 / $0.3300 | Buy Now |
DISTI #
0510470500
|
Avnet Americas | Conn Housing M 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510470500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1559 | Buy Now |
DISTI #
MOL51047-0500
|
Heilind Electronics | 5CKT 1.25MM W-W CONN PLUG HOUS | Americas - 33552 in Stock |
|
$0.1308 / $0.1653 | Buy Now |
DISTI #
51047-0500
|
TTI | Headers & Wire Housings 5CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 50022 In Stock |
|
$0.1120 / $0.1790 | Buy Now |
DISTI #
MOL51047-0500
|
Interstate Connecting Components | 5CKT 1.25MM W-W CONN PLUG HOUS | 7829 |
|
$0.1308 / $0.1653 | Buy Now |
DISTI #
0510470500
|
Avnet Asia | Conn Housing M 5 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 0510470500) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0510470500
0510470500 CAD Models
0510470500 Part Data Attributes
|
0510470500
Molex
Buy Now
Datasheet
|
Compare Parts:
0510470500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for 0510470500
This table gives cross-reference parts and alternative options found for 0510470500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510470500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0532530580 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0510470500 vs 0532530580 |