Part Details for 0510650200 by Molex
Overview of 0510650200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510650200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19009-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
50606 In Stock |
|
$0.0497 / $0.1300 | Buy Now |
DISTI #
0510650200
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510650200) RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 90000 |
|
RFQ | |
DISTI #
V36:1790_06516292
|
Arrow Electronics | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 | Americas - 110300 |
|
$0.0298 / $0.0520 | Buy Now |
DISTI #
V99:2348_06516292
|
Arrow Electronics | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1707 | Americas - 3 |
|
$0.0019 / $0.0052 | Buy Now |
DISTI #
MOL51065-0200
|
Heilind Electronics | 2MM 2CKT RECEPTACLE HOUS | Americas - 126844 in Stock |
|
$0.0387 / $0.0489 | Buy Now |
DISTI #
76082642
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Micro-Latch Bag Min Qty: 116 Package Multiple: 1 Date Code: 2217 | Americas - 110300 |
|
$0.0520 | Buy Now |
DISTI #
51065-0200
|
TTI | Headers & Wire Housings 2P FL WIRE TO BRDHSG RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 1 Container: Bulk |
Americas - 36513 In Stock |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
0510650200
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510650200) RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 90000 |
|
RFQ | |
DISTI #
0510650200
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510650200) RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 90000 |
|
RFQ | |
DISTI #
MOL51065-0200
|
Interstate Connecting Components | 2MM 2CKT RECEPTACLE HOUS | 21140 |
|
$0.0387 / $0.0489 | Buy Now |
Part Details for 0510650200
0510650200 CAD Models
0510650200 Part Data Attributes
|
0510650200
Molex
Buy Now
Datasheet
|
Compare Parts:
0510650200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510650200
This table gives cross-reference parts and alternative options found for 0510650200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510650200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF33R-2S-3.3C | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Hirose Electric Co Ltd | 0510650200 vs DF33R-2S-3.3C |
70066-0386 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510650200 vs 70066-0386 |
10-11-2024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0510650200 vs 10-11-2024 |
MMSS-02-22-L-09.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0510650200 vs MMSS-02-22-L-09.00-S-K |
1470201-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0510650200 vs 1470201-2 |