Part Details for 0510651200 by Molex
Overview of 0510651200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510651200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24300-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11522 In Stock |
|
$0.0947 / $0.2300 | Buy Now |
DISTI #
0510651200
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510651200) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1011 | Buy Now |
DISTI #
MOL51065-1200
|
Heilind Electronics | 2MM 12CKT RECEPTACLE HOUS | Americas - 0 in Stock |
|
$0.0835 / $0.0848 | Buy Now |
DISTI #
51065-1200
|
TTI | Headers & Wire Housings 12CKT WTB HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 16000 In Stock |
|
$0.0870 / $0.1260 | Buy Now |
DISTI #
0510651200
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510651200) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1011 | Buy Now |
DISTI #
0510651200
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0510651200) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1011 | Buy Now |
Part Details for 0510651200
0510651200 CAD Models
0510651200 Part Data Attributes
|
0510651200
Molex
Buy Now
Datasheet
|
Compare Parts:
0510651200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510651200
This table gives cross-reference parts and alternative options found for 0510651200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510651200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CH-F-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0510651200 vs 2CH-F-12 |