Part Details for 0510670800 by Molex
Overview of 0510670800 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0510670800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13231-ND
|
DigiKey | CONN RCPT HSG 8POS 3.50MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
14540 In Stock |
|
$0.4500 / $0.9400 | Buy Now |
DISTI #
0510670800
|
Avnet Americas | Conn Housing RCP 8 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510670800) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4648 | Buy Now |
DISTI #
MOL51067-0800
|
Heilind Electronics | 8CKT 3.5MM W TO B HOUS | Americas - 0 in Stock |
|
$0.3840 / $0.3897 | Buy Now |
Part Details for 0510670800
0510670800 CAD Models
0510670800 Part Data Attributes
|
0510670800
Molex
Buy Now
Datasheet
|
Compare Parts:
0510670800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510670800
This table gives cross-reference parts and alternative options found for 0510670800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510670800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-108B0 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0510670800 vs 95821-108B0 |
A-7674-D8M502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0510670800 vs A-7674-D8M502A |
09-76-1080 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Molex | 0510670800 vs 09-76-1080 |
A-7674-D8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0510670800 vs A-7674-D8L102A |
22-42-4082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0510670800 vs 22-42-4082 |
26-16-6083 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0510670800 vs 26-16-6083 |
0022456081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0510670800 vs 0022456081 |
502494-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0510670800 vs 502494-0809 |
65039-250 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0510670800 vs 65039-250 |
95241-316 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 0510670800 vs 95241-316 |