There are no models available for this part yet.
Overview of 0510671400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0510671400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0510671400-ND
|
DigiKey | CONN RCPT HSG 14POS 3.50MM Min Qty: 9600 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5901 | Buy Now | |
DISTI #
0510671400
|
Avnet Americas | Conn Housing RCP 14 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510671400) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7820 | Buy Now | |
DISTI #
MOL51067-1400
|
Heilind Electronics | 14CKT 3.5MM W TO B HOUS | Americas - 0 in Stock |
|
$0.6153 / $0.6557 | Buy Now |
CAD Models for 0510671400 by Molex
Part Data Attributes for 0510671400 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0510671400
This table gives cross-reference parts and alternative options found for 0510671400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510671400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-14S-1.25C(40) | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0510671400 vs DF13-14S-1.25C(40) |
97-00-1074 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510671400 vs 97-00-1074 |
26-32-9145 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510671400 vs 26-32-9145 |
22-01-4141 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510671400 vs 22-01-4141 |
8614-10-14-1-X0-0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0510671400 vs 8614-10-14-1-X0-0 |
0355301400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0510671400 vs 0355301400 |
09-26-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0510671400 vs 09-26-1400 |
DF3-14S-2C(50) | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0510671400 vs DF3-14S-2C(50) |
91813-9014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0510671400 vs 91813-9014 |
1-1470201-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0510671400 vs 1-1470201-4 |