Part Details for 0510900400 by Molex
Overview of 0510900400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510900400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510900400
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 0510900400) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
51090-0400
|
TTI | Headers & Wire Housings 2MM W-T-B HSG 4P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 10300 In Stock |
|
$0.2850 | Buy Now |
DISTI #
0510900400
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 0510900400) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0510900400
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 0510900400) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0510900400
0510900400 CAD Models
0510900400 Part Data Attributes
|
0510900400
Molex
Buy Now
Datasheet
|
Compare Parts:
0510900400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510900400
This table gives cross-reference parts and alternative options found for 0510900400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510900400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-Y-04S-S15C3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0510900400 vs IL-Y-04S-S15C3 |
10-11-2044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0510900400 vs 10-11-2044 |
5025840472 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0510900400 vs 5025840472 |
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0510900400 vs 65780-040 |
425-1-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 0510900400 vs 425-1-004-X-KS0 |
5051-04 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0510900400 vs 5051-04 |
0014566049 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0510900400 vs 0014566049 |
0014601040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0510900400 vs 0014601040 |
415-83-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0510900400 vs 415-83-212-41-001101 |
10136353-04111LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 0510900400 vs 10136353-04111LF |