Part Details for 0511021300 by Molex
Overview of 0511021300 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0511021300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0511021300
|
Avnet Americas | Conn Housing RCP 13 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511021300) RoHS: Compliant Min Qty: 5000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0511021300
0511021300 CAD Models
0511021300 Part Data Attributes
|
0511021300
Molex
Buy Now
Datasheet
|
Compare Parts:
0511021300
Molex
2.5 W/B REC HSG FRIC LOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |