Part Details for 0511031200 by Molex
Overview of 0511031200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0511031200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16263-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29103 In Stock |
|
$0.1815 / $0.3300 | Buy Now |
DISTI #
0511031200
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511031200) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2585 | Buy Now |
DISTI #
MOL51103-1200
|
Heilind Electronics | 2.5 W/B REC HSG POSI LOC 5110 1200 | Americas - 8457 in Stock |
|
$0.2167 / $0.2740 | Buy Now |
DISTI #
51103-1200
|
TTI | Headers & Wire Housings 2.5 W/B REC HSG POSI G POSI LOC 511031200 RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 6629 In Stock |
|
$0.2270 | Buy Now |
DISTI #
MOL51103-1200
|
Interstate Connecting Components | 2.5 W/B REC HSG POSI LOC 5110 1200 | 1973 |
|
$0.2167 / $0.2740 | Buy Now |
Part Details for 0511031200
0511031200 CAD Models
0511031200 Part Data Attributes
|
0511031200
Molex
Buy Now
Datasheet
|
Compare Parts:
0511031200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |