Part Details for 0511100452 by Molex
Overview of 0511100452 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511100452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0511100452-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
5203 In Stock |
|
$0.1433 / $0.3300 | Buy Now |
DISTI #
0511100452
|
Avnet Americas | Connector Housing Receptacle 4 Position 2mm Straight - Bulk (Alt: 0511100452) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1561 | Buy Now |
DISTI #
MOL51110-0452
|
Heilind Electronics | 2MM MGRID WTB CRP RECPT HSG BL | Americas - 0 in Stock |
|
$0.1091 / $0.1365 | Buy Now |
DISTI #
0511100452
|
Avnet Americas | Connector Housing Receptacle 4 Position 2mm Straight - Bulk (Alt: 0511100452) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1561 | Buy Now |