Part Details for 0511101056 by Molex
Overview of 0511101056 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0511101056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13240-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
46986 In Stock |
|
$0.1087 / $0.2300 | Buy Now |
DISTI #
0511101056
|
Avnet Americas | Conn Housing F 10 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511101056) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1549 | Buy Now |
DISTI #
MOL51110-1056
|
Heilind Electronics | 10CKT 2MM MGRID WTB CONN CRIM HSG | Americas - 8082 in Stock |
|
$0.1299 / $0.1642 | Buy Now |
DISTI #
51110-1056
|
TTI | Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 21999 In Stock |
|
$0.1160 / $0.1560 | Buy Now |
DISTI #
MOL51110-1056
|
Interstate Connecting Components | 10CKT 2MM MGRID WTB CONN CRIM HSG | 1616 |
|
$0.1299 / $0.1642 | Buy Now |
Part Details for 0511101056
0511101056 CAD Models
0511101056 Part Data Attributes
|
0511101056
Molex
Buy Now
Datasheet
|
Compare Parts:
0511101056
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STACKABLE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511101056
This table gives cross-reference parts and alternative options found for 0511101056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511101056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-10-2-SO-1 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0511101056 vs 8614-10-10-2-SO-1 |
8614-10-10-2-S0-2 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0511101056 vs 8614-10-10-2-S0-2 |
8614-10-10-2-SO-2LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0511101056 vs 8614-10-10-2-SO-2LF |
226476-1 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0511101056 vs 226476-1 |
DF13-10DS-1.25C(40) | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0511101056 vs DF13-10DS-1.25C(40) |
8614-10-10-2XO-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0511101056 vs 8614-10-10-2XO-0 |
226476-1 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0511101056 vs 226476-1 |