Part Details for 0511120910 by Molex
Overview of 0511120910 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511120910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0511120910-ND
|
DigiKey | CONN PLUG HSG 9POS 2.50MM Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0511120910
|
Avnet Americas | Conn Housing PL 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511120910) RoHS: Compliant Min Qty: 12800 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ |