There are no models available for this part yet.
Overview of 0511460400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0511460400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0511460400
|
Avnet Americas | Conn Housing RCP 4 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460400) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
51146-0400
|
TTI | Headers & Wire Housings PANELMOUNT HSG 4P ultra low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 68900 In Stock |
|
$0.2710 | Buy Now |
CAD Models for 0511460400 by Molex
Part Data Attributes for 0511460400 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0511460400
This table gives cross-reference parts and alternative options found for 0511460400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511460400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351550403 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511460400 vs 0351550403 |
G8270411010 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 0511460400 vs G8270411010 |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0511460400 vs 0022433040 |
22-42-7043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0511460400 vs 22-42-7043 |
95296-504 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0511460400 vs 95296-504 |
2CH-F-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0511460400 vs 2CH-F-04 |
89842-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0511460400 vs 89842-304 |
52287-0411 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Molex | 0511460400 vs 52287-0411 |
8614-10-4-1-YO-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0511460400 vs 8614-10-4-1-YO-3 |
A-7674-D4J502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0511460400 vs A-7674-D4J502A |