Part Details for 0511460500 by Molex
Overview of 0511460500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511460500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5403-ND
|
DigiKey | CONN RCPT HSG 5POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9794 In Stock |
|
$0.2856 / $0.6100 | Buy Now |
DISTI #
0511460500
|
Avnet Americas | Conn Housing RCP 5 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460500) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51146-0500
|
TTI | Headers & Wire Housings 1.25MM 5P ULTRA LOW WIRE-BD RCPT HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 45398 In Stock |
|
$0.2780 / $0.3670 | Buy Now |
DISTI #
0511460500
|
Avnet Americas | Conn Housing RCP 5 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460500) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0511460500
|
Avnet Americas | Conn Housing RCP 5 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460500) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000255308
|
Sager | Headers & Wire Housings 1.25MM HSG 05P LOPRO WTB | 0 |
|
Buy Now |
Part Details for 0511460500
0511460500 CAD Models
0511460500 Part Data Attributes
|
0511460500
Molex
Buy Now
Datasheet
|
Compare Parts:
0511460500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511460500
This table gives cross-reference parts and alternative options found for 0511460500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511460500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-05-20-L-16.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0511460500 vs MMSS-05-20-L-16.00-S-K |
70066-0389 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511460500 vs 70066-0389 |
50-57-9705 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0511460500 vs 50-57-9705 |