Part Details for 051157-5005 by ITT Interconnect Solutions
Overview of 051157-5005 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, | |
150-05A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
HPH5-0053LB | Coilcraft Inc | General Purpose Inductor, 7.63uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 051157-5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
051157-5005
|
Avnet Americas | Contact PIN ST Cable Mount Loose Piece - Bulk (Alt: 051157-5005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $18.0745 | Buy Now |
|
Onlinecomponents.com | Contact PIN ST Cable Mount Loose RoHS: Compliant |
1019 In Stock |
|
$25.0200 / $40.4200 | Buy Now |
DISTI #
051157-5005
|
Avnet Abacus | Contact PIN ST Cable Mount Loose Piece (Alt: 051157-5005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN ST Cable Mount Loose RoHS: Compliant |
1019 In Stock |
|
$25.0200 / $40.4200 | Buy Now |