Part Details for 05117991001 by Wera
Overview of 05117991001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05117991001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05117991001
|
TME | Screwdriver, slot, precision, 1,0x0,18mm, Kraftform Micro Min Qty: 1 | 10 |
|
$5.6300 / $6.6800 | Buy Now |
DISTI #
21L1505
|
Bürklin Elektronik | Screwdriver, 1 mm, slotted, BL 40 mm, L 137 mm, 05117991001 Min Qty: 1 | 3 |
|
$5.7416 / $6.3711 | Buy Now |