Part Details for 0512160200 by Molex
Overview of 0512160200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 0512160200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12232-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
25629 In Stock |
|
$0.1442 / $0.3800 | Buy Now |
DISTI #
0512160200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm ST Bag - Bulk (Alt: 0512160200) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Container: Bulk | 0 |
|
$0.1232 | Buy Now |
DISTI #
51216-0200
|
TTI | Headers & Wire Housings MicroTPA 2.0 WtB REC HSG 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Bulk |
Americas - 182 In Stock |
|
$0.0950 / $0.1140 | Buy Now |
DISTI #
0512160200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm ST Bag - Bulk (Alt: 0512160200) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Container: Bulk | 0 |
|
$0.1232 | Buy Now |
DISTI #
0512160200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm ST Bag - Bulk (Alt: 0512160200) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Container: Bulk | 0 |
|
$0.1232 | Buy Now |
DISTI #
0512160200
|
Avnet Asia | Conn Housing RCP 2 POS 2mm ST Bag (Alt: 0512160200) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Lead time: 6 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | 2mm 1x2P 2 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.0441 | Buy Now |
Part Details for 0512160200
0512160200 CAD Models
0512160200 Part Data Attributes
|
0512160200
Molex
Buy Now
Datasheet
|
Compare Parts:
0512160200
Molex
2.0 WTB REC HSG 2CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |