Part Details for 0512160400 by Molex
Overview of 0512160400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 0512160400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12234-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
250021 In Stock |
|
$0.1571 / $0.3600 | Buy Now |
DISTI #
0512160400
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0512160400) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51216-0400
|
TTI | Headers & Wire Housings 2MM MicroTPA Recept HSG Pos. Lock 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 58959 In Stock |
|
$0.1210 / $0.3070 | Buy Now |
DISTI #
0512160400
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0512160400) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0512160400
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0512160400) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0512160400
|
Avnet Asia | Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag (Alt: 0512160400) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0512160400
0512160400 CAD Models
0512160400 Part Data Attributes
|
0512160400
Molex
Buy Now
Datasheet
|
Compare Parts:
0512160400
Molex
2.0 WTB REC HSG 4CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 0512160400
This table gives cross-reference parts and alternative options found for 0512160400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0512160400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2822636-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Locking, Black Insulator, Plug | TE Connectivity | 0512160400 vs 2822636-1 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 0512160400 vs 78515-001LF |
67954-003LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 0512160400 vs 67954-003LF |
CE100F26-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 0512160400 vs CE100F26-4-D |
67954-003 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0512160400 vs 67954-003 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 0512160400 vs 35155-0400 |