Part Details for 0512160900 by Molex
Overview of 0512160900 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512160900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0512160900-ND
|
DigiKey | CONN RCPT HSG 9POS 2.00MM Min Qty: 24000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1775 | Buy Now |
DISTI #
0512160900
|
Avnet Americas | Conn Housing RCP 9 POS 2mm Crimp ST Bag - Bulk (Alt: 0512160900) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51216-0900
|
TTI | Headers & Wire Housings 2MM MICROTPA REC HSG POS LCK 9CKT NTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now |