Part Details for 0512161400 by Molex
Overview of 0512161400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 0512161400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12888-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$0.2677 / $0.5700 | Buy Now |
DISTI #
0512161400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Bag - Bulk (Alt: 0512161400) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0512161400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Bag - Bulk (Alt: 0512161400) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0512161400
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Bag - Bulk (Alt: 0512161400) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0512161400
|
Avnet Asia | Conn Housing RCP 14 POS 2mm Crimp ST Bag (Alt: 0512161400) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0512161400
0512161400 CAD Models
0512161400 Part Data Attributes
|
0512161400
Molex
Buy Now
Datasheet
|
Compare Parts:
0512161400
Molex
2.0 WTB REC HSG 14CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |