Part Details for 0512422000 by Molex
Overview of 0512422000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512422000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12244-ND
|
DigiKey | CONN RCPT HSG 20POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
274 In Stock |
|
$0.3233 / $0.7600 | Buy Now |
DISTI #
0512422000
|
Avnet Americas | Conn Housing RCP 20 POS 2mm Crimp ST Bag - Bulk (Alt: 0512422000) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3581 | Buy Now |
DISTI #
MOL51242-2000
|
Heilind Electronics | 2.0 WTB DUAL CONN REC HSG 20C T | Americas - 0 in Stock |
|
$0.2724 / $0.3003 | Buy Now |
DISTI #
51242-2000
|
TTI | Headers & Wire Housings 20P DR RECPT HOUSING POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 3502 In Stock |
|
$0.2450 / $0.3140 | Buy Now |
DISTI #
C1S516502665802
|
Chip1Stop | Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount MicroClasp? Bag RoHS: Compliant | 5751 |
|
$0.2053 / $0.2910 | Buy Now |
Part Details for 0512422000
0512422000 CAD Models
0512422000 Part Data Attributes
|
0512422000
Molex
Buy Now
Datasheet
|
Compare Parts:
0512422000
Molex
2.0 WTB DUAL CONN REC HSG 20CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |