Part Details for 0513380440 by Molex
Overview of 0513380440 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513380440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0513380440-ND
|
DigiKey | 0.4BTB RECHSGASSYJ-BEND 40CKTEMB Min Qty: 15000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2258 | Buy Now |
DISTI #
0513380440
|
Avnet Americas | Connector Stacking Receptacle 40 Position 1.5mm.2mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0513380440) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.6618 | Buy Now |
DISTI #
MOL51338-0440
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL51338-0440 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
51338-0440
|
TTI | Board to Board & Mezzanine Connectors .4mm Rec Hsg J-Bend 40Ckt Tail RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
Part Details for 0513380440
0513380440 CAD Models
0513380440 Part Data Attributes
|
0513380440
Molex
Buy Now
Datasheet
|
Compare Parts:
0513380440
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |