Part Details for 0513380674 by Molex
Overview of 0513380674 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513380674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0513380674CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3264 / $2.2500 | Buy Now |
DISTI #
0513380674
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0513380674) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7982 | Buy Now |
DISTI #
MOL51338-0674
|
Heilind Electronics | 0.4BTB RECHSGASSYJ-BENDTL 60C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.4856 | Buy Now |
DISTI #
0513380674
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0513380674) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7982 | Buy Now |
Part Details for 0513380674
0513380674 CAD Models
0513380674 Part Data Attributes:
|
0513380674
Molex
Buy Now
Datasheet
|
Compare Parts:
0513380674
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |