Part Details for 05135266001 by Wera
Overview of 05135266001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05135266001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1975
|
Newark | 800/9 C 0.40 X 2.0 X 44 Mm Bits For Slotted Screws Rohs Compliant: Yes |Wera 05135266001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 | Buy Now |
DISTI #
WERA.05135266001
|
TME | Screwdriver bit, slot, 2,0x0,4mm, Overall len: 44mm, Ø: 2mm Min Qty: 1 | 13 |
|
$4.7700 / $5.6600 | Buy Now |
DISTI #
06L5826
|
Bürklin Elektronik | Screwdriver bit, 2 mm, slotted, BL 44 mm, L 44 mm, 05135266001 Min Qty: 1 | 1 |
|
$5.2754 | Buy Now |