Part Details for 0513530800 by Molex
Overview of 0513530800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513530800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3357-ND
|
DigiKey | CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25429 In Stock |
|
$0.1732 / $0.4000 | Buy Now |
DISTI #
0513530800
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0513530800) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1908 | Buy Now |
DISTI #
V99:2348_06516654
|
Arrow Electronics | Conn Housing F 8 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 | Americas - 6247 |
|
$0.1399 / $0.2133 | Buy Now |
DISTI #
MOL51353-0800
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP REC HSG 8CKT | Americas - 13536 in Stock |
|
$0.1524 / $0.1927 | Buy Now |
DISTI #
60321971
|
Verical | Conn Housing F 8 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag Min Qty: 27 Package Multiple: 1 Date Code: 2139 | Americas - 6247 |
|
$0.2133 | Buy Now |
DISTI #
51353-0800
|
TTI | Headers & Wire Housings 8 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 18064 In Stock |
|
$0.1420 / $0.1940 | Buy Now |
DISTI #
0513530800
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0513530800) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1908 | Buy Now |
DISTI #
0513530800
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0513530800) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1908 | Buy Now |
DISTI #
MOL51353-0800
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 8CKT | 2256 |
|
$0.1524 / $0.1927 | Buy Now |
DISTI #
0513530800
|
Avnet Asia | Conn Housing RCP 8 POS 2mm Crimp ST Bag (Alt: 0513530800) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0513530800
0513530800 CAD Models
0513530800 Part Data Attributes
|
0513530800
Molex
Buy Now
|
Compare Parts:
0513530800
Molex
|
Samacsys Manufacturer | Molex |