Part Details for 0513531600 by Molex
Overview of 0513531600 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0513531600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3361-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3871 In Stock |
|
$0.3071 / $0.6600 | Buy Now |
DISTI #
0513531600
|
Avnet Americas | Conn Housing RCP 16 POS 2mm Crimp ST Bag - Bulk (Alt: 0513531600) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 22124 |
|
$0.2821 | Buy Now |
DISTI #
MOL51353-1600
|
Heilind Electronics | 2.0 WTB DUAL CONN DIP REC HSG 16CKT | Americas - 11732 in Stock |
|
$0.2881 / $0.3642 | Buy Now |
DISTI #
51353-1600
|
TTI | Headers & Wire Housings 16 Ckt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 16034 In Stock |
|
$0.2480 / $0.3170 | Buy Now |
DISTI #
MOL51353-1600
|
Interstate Connecting Components | 2.0 WTB DUAL CONN DIP REC HSG 16CKT | 2346 |
|
$0.2881 / $0.3642 | Buy Now |
DISTI #
000000000001148877
|
Sager | Headers & Wire Housings 2.00MM REC 02X08P P/LOCK Min Qty: 1 | 0 |
|
$0.2838 / $0.3870 | Buy Now |
DISTI #
0513531600
|
Avnet Asia | Conn Housing RCP 16 POS 2mm Crimp ST Bag (Alt: 0513531600) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0513531600
0513531600 CAD Models
0513531600 Part Data Attributes
|
0513531600
Molex
Buy Now
Datasheet
|
Compare Parts:
0513531600
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |